
RN73R2ATTD3401B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3401B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3401B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3401B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3401B25 |
Description | RES 3.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3401B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.55000 | kr.5.50 |
| 25 | kr.0.51200 | kr.12.80 |
| 50 | kr.0.48380 | kr.24.19 |
| 100 | kr.0.45700 | kr.45.70 |
| 250 | kr.0.42444 | kr.106.11 |
| 500 | kr.0.40166 | kr.200.83 |
| 1.000 | kr.0.38093 | kr.380.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36285 | kr.1,814.25 |
| 10.000 | kr.0.34735 | kr.3,473.50 |
| 15.000 | kr.0.33911 | kr.5,086.65 |
| 25.000 | kr.0.32955 | kr.8,238.75 |
| 35.000 | kr.0.32372 | kr.11,330.20 |
| 50.000 | kr.0.31795 | kr.15,897.50 |
| 60.000 | kr.0.31514 | kr.18,908.40 |
| 120.000 | kr.0.30534 | kr.36,640.80 |
| 125.000 | kr.0.30481 | kr.38,101.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

