

ASDAIG-27.000MHZ-C-S-T | |
---|---|
DigiKey Part Number | 535-ASDAIG-27.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASDAIG-27.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASDAIG-27.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG-27.000MHZ-C-S-T |
Description | OSC XO 27.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG-27.000MHZ-C-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.26000 | kr.16.26 |
10 | kr.14.12500 | kr.141.25 |
25 | kr.13.35560 | kr.333.89 |
50 | kr.12.80260 | kr.640.13 |
100 | kr.12.27390 | kr.1,227.39 |
250 | kr.11.60728 | kr.2,901.82 |
500 | kr.11.16288 | kr.5,581.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.88467 | kr.9,884.67 |
2.000 | kr.9.76090 | kr.19,521.80 |
3.000 | kr.9.73097 | kr.29,192.91 |
5.000 | kr.9.63137 | kr.48,156.85 |
Unit Price without VAT: | kr.16.26000 |
---|---|
Unit Price with VAT: | kr.20.32500 |