
| RN73R2ATTD3321B05 | |
|---|---|
| DigiKey Part Number | 2019-RN73R2ATTD3321B05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3321B05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3321B05DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R2ATTD3321B05 | 
| Description | RES 3.32K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 3.32 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R2ATTD3321B05 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.5.29900 | kr.52.99 | 
| 25 | kr.4.91520 | kr.122.88 | 
| 50 | kr.4.64760 | kr.232.38 | 
| 100 | kr.4.40130 | kr.440.13 | 
| 250 | kr.4.10956 | kr.1,027.39 | 
| 500 | kr.3.91334 | kr.1,956.67 | 
| 1.000 | kr.3.73779 | kr.3,737.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.64109 | kr.18,205.45 | 
| 10.000 | kr.3.51662 | kr.35,166.20 | 
| 15.000 | kr.3.45118 | kr.51,767.70 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark