
RN73R2ATTD3122B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3122B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3122B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3122B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3122B25 |
Description | RES 31.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 31.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3122B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.83200 | kr.8.32 |
| 25 | kr.0.77040 | kr.19.26 |
| 50 | kr.0.72700 | kr.36.35 |
| 100 | kr.0.68670 | kr.68.67 |
| 250 | kr.0.63796 | kr.159.49 |
| 500 | kr.0.60442 | kr.302.21 |
| 1.000 | kr.0.57389 | kr.573.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55009 | kr.2,750.45 |
| 10.000 | kr.0.52741 | kr.5,274.10 |
| 15.000 | kr.0.51538 | kr.7,730.70 |
| 25.000 | kr.0.50145 | kr.12,536.25 |
| 35.000 | kr.0.49298 | kr.17,254.30 |
| 50.000 | kr.0.48459 | kr.24,229.50 |
| 60.000 | kr.0.48051 | kr.28,830.60 |
| 120.000 | kr.0.46630 | kr.55,956.00 |
| 125.000 | kr.0.46552 | kr.58,190.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

