
RN73R2ATTD2982B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2982B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2982B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2982B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2982B50 |
Description | RES 29.8K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2982B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.70500 | kr.7.05 |
| 25 | kr.0.65120 | kr.16.28 |
| 50 | kr.0.61660 | kr.30.83 |
| 100 | kr.0.58200 | kr.58.20 |
| 250 | kr.0.54024 | kr.135.06 |
| 500 | kr.0.51152 | kr.255.76 |
| 1.000 | kr.0.48530 | kr.485.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43403 | kr.2,170.15 |
| 10.000 | kr.0.41579 | kr.4,157.90 |
| 15.000 | kr.0.40610 | kr.6,091.50 |
| 25.000 | kr.0.39488 | kr.9,872.00 |
| 35.000 | kr.0.38805 | kr.13,581.75 |
| 50.000 | kr.0.38127 | kr.19,063.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

