
RN73R2ATTD2431B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2431B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2431B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2431B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2431B25 |
Description | RES 2.43K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2431B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.54520 | kr.27.26 |
| 100 | kr.0.51540 | kr.51.54 |
| 250 | kr.0.47828 | kr.119.57 |
| 500 | kr.0.45280 | kr.226.40 |
| 1.000 | kr.0.42947 | kr.429.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38375 | kr.1,918.75 |
| 10.000 | kr.0.36745 | kr.3,674.50 |
| 15.000 | kr.0.35880 | kr.5,382.00 |
| 25.000 | kr.0.34877 | kr.8,719.25 |
| 35.000 | kr.0.34267 | kr.11,993.45 |
| 50.000 | kr.0.33661 | kr.16,830.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

