
RN73R2ATTD1802B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1802B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1802B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1802B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1802B25 |
Description | RES 18K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1802B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.78200 | kr.7.82 |
| 25 | kr.0.72800 | kr.18.20 |
| 50 | kr.0.68720 | kr.34.36 |
| 100 | kr.0.64930 | kr.64.93 |
| 250 | kr.0.60304 | kr.150.76 |
| 500 | kr.0.57126 | kr.285.63 |
| 1.000 | kr.0.54216 | kr.542.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35663 | kr.1,783.15 |
| 10.000 | kr.0.34139 | kr.3,413.90 |
| 15.000 | kr.0.33329 | kr.4,999.35 |
| 25.000 | kr.0.32389 | kr.8,097.25 |
| 35.000 | kr.0.31817 | kr.11,135.95 |
| 50.000 | kr.0.31249 | kr.15,624.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

