
RN73R2ATTD1673D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1673D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1673D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1673D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1673D25 |
Description | RES 167K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 167 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1673D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.46680 | kr.11.67 |
| 50 | kr.0.44120 | kr.22.06 |
| 100 | kr.0.41650 | kr.41.65 |
| 250 | kr.0.38624 | kr.96.56 |
| 500 | kr.0.36544 | kr.182.72 |
| 1.000 | kr.0.34648 | kr.346.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30902 | kr.1,545.10 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

