RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1502A05

DigiKey Part Number
2019-RN73R2ATTD1502A05TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1502A05CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1502A05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1502A05
Description
RES 15K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1502A05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.142
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.5.56200kr.55.62
25kr.5.15840kr.128.96
50kr.4.87680kr.243.84
100kr.4.61950kr.461.95
250kr.4.31360kr.1,078.40
500kr.4.10842kr.2,054.21
1.000kr.3.92480kr.3,924.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.82492kr.19,124.60
10.000kr.3.69487kr.36,948.70
15.000kr.3.62652kr.54,397.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000