
RN73R2ATTD1474B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1474B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1474B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1474B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1474B25 |
Description | RES 1.47M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.47 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1474B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.66960 | kr.16.74 |
| 50 | kr.0.63280 | kr.31.64 |
| 100 | kr.0.59790 | kr.59.79 |
| 250 | kr.0.55488 | kr.138.72 |
| 500 | kr.0.52534 | kr.262.67 |
| 1.000 | kr.0.49851 | kr.498.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44589 | kr.2,229.45 |
| 10.000 | kr.0.42721 | kr.4,272.10 |
| 15.000 | kr.0.41729 | kr.6,259.35 |
| 25.000 | kr.0.40580 | kr.10,145.00 |
| 35.000 | kr.0.39881 | kr.13,958.35 |
| 50.000 | kr.0.39188 | kr.19,594.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

