RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1201B25

DigiKey Part Number
2019-RN73R2ATTD1201B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1201B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1201B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1201B25
Description
RES 1.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1201B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.74900kr.7.49
25kr.0.69120kr.17.28
50kr.0.65400kr.32.70
100kr.0.61760kr.61.76
250kr.0.57344kr.143.36
500kr.0.54310kr.271.55
1.000kr.0.51552kr.515.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36285kr.1,814.25
10.000kr.0.34735kr.3,473.50
15.000kr.0.33911kr.5,086.65
25.000kr.0.32955kr.8,238.75
35.000kr.0.32372kr.11,330.20
50.000kr.0.31795kr.15,897.50
60.000kr.0.31514kr.18,908.40
120.000kr.0.30534kr.36,640.80
125.000kr.0.30481kr.38,101.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500