
RN73R2ATTD1141D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1141D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1141D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1141D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1141D25 |
Description | RES 1.14K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.14 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1141D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.43240 | kr.21.62 |
| 100 | kr.0.40830 | kr.40.83 |
| 250 | kr.0.37912 | kr.94.78 |
| 500 | kr.0.35860 | kr.179.30 |
| 1.000 | kr.0.34001 | kr.340.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30325 | kr.1,516.25 |
| 10.000 | kr.0.29013 | kr.2,901.30 |
| 15.000 | kr.0.28314 | kr.4,247.10 |
| 25.000 | kr.0.27504 | kr.6,876.00 |
| 35.000 | kr.0.27011 | kr.9,453.85 |
| 50.000 | kr.0.26520 | kr.13,260.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

