RN73R2ATTD10R2D50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.30902
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.45453
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.47271
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.44889
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23381
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23381
Datasheet
10.2 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD10R2D50

DigiKey Part Number
2019-RN73R2ATTD10R2D50TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD10R2D50CT-ND - Cut Tape (CT)
2019-RN73R2ATTD10R2D50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD10R2D50
Description
RES 10.2 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.2 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD10R2D50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD10R2D25KOA Speer Electronics, Inc.02019-RN73R2ATTD10R2D25CT-NDkr.0.30902Parametric Equivalent
RNCA0805BTC10R2Stackpole Electronics Inc0738-RNCA0805BTC10R2TR-NDkr.0.45453Parametric Equivalent
RNCA0805BTE10R2Stackpole Electronics Inc0738-RNCA0805BTE10R2TR-NDkr.0.47271Parametric Equivalent
RNCA0805BTT10R2Stackpole Electronics Inc0738-RNCA0805BTT10R2TR-NDkr.1.44889Parametric Equivalent
RNCA0805DTC10R2Stackpole Electronics Inc0738-RNCA0805DTC10R2TR-NDkr.0.23381Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40955kr.2,047.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.40955
Unit Price with VAT:kr.0.51194