
RN73R2ATTD1003D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1003D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1003D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1003D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1003D25 |
Description | RES 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1003D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.43240 | kr.21.62 |
| 100 | kr.0.40830 | kr.40.83 |
| 250 | kr.0.37912 | kr.94.78 |
| 500 | kr.0.35860 | kr.179.30 |
| 1.000 | kr.0.34001 | kr.340.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30325 | kr.1,516.25 |
| 10.000 | kr.0.29013 | kr.2,901.30 |
| 15.000 | kr.0.28314 | kr.4,247.10 |
| 25.000 | kr.0.27504 | kr.6,876.00 |
| 35.000 | kr.0.27011 | kr.9,453.85 |
| 50.000 | kr.0.26520 | kr.13,260.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

