
RN73R2ATTD1002B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1002B10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1002B10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1002B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1002B10 |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1002B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.3.34000 | kr.33.40 |
| 25 | kr.3.09480 | kr.77.37 |
| 50 | kr.2.92560 | kr.146.28 |
| 100 | kr.2.76780 | kr.276.78 |
| 250 | kr.2.57940 | kr.644.85 |
| 500 | kr.2.45220 | kr.1,226.10 |
| 1.000 | kr.2.33798 | kr.2,337.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.11866 | kr.10,593.30 |
| 10.000 | kr.2.04209 | kr.20,420.90 |
| 15.000 | kr.2.00174 | kr.30,026.10 |
| 25.000 | kr.1.95523 | kr.48,880.75 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |

