
RN73R2ATTD1002A25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1002A25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1002A25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1002A25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1002A25 |
Description | RES 10K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1002A25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.41680 | kr.60.42 |
| 50 | kr.2.16580 | kr.108.29 |
| 100 | kr.2.03450 | kr.203.45 |
| 250 | kr.1.91188 | kr.477.97 |
| 500 | kr.1.82034 | kr.910.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.72917 | kr.8,645.85 |
| 10.000 | kr.1.66544 | kr.16,654.40 |
| 15.000 | kr.1.63182 | kr.24,477.30 |
| 25.000 | kr.1.59305 | kr.39,826.25 |
| 35.000 | kr.1.56956 | kr.54,934.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

