
RN73R2ATTD1000F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1000F25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1000F25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1000F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1000F25 |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1000F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.60360 | kr.15.09 |
| 50 | kr.0.57060 | kr.28.53 |
| 100 | kr.0.53950 | kr.53.95 |
| 250 | kr.0.50060 | kr.125.15 |
| 500 | kr.0.47398 | kr.236.99 |
| 1.000 | kr.0.44963 | kr.449.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40189 | kr.2,009.45 |
| 10.000 | kr.0.38490 | kr.3,849.00 |
| 15.000 | kr.0.37588 | kr.5,638.20 |
| 25.000 | kr.0.36542 | kr.9,135.50 |
| 35.000 | kr.0.35906 | kr.12,567.10 |
| 50.000 | kr.0.35274 | kr.17,637.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

