RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD9882B25

DigiKey Part Number
2019-RN73R1JTTD9882B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD9882B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD9882B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD9882B25
Description
RES 98.8K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
98.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD9882B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.362
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.65900kr.6.59
25kr.0.60920kr.15.23
50kr.0.57480kr.28.74
100kr.0.54340kr.54.34
250kr.0.50432kr.126.08
500kr.0.47756kr.238.78
1.000kr.0.45312kr.453.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27608kr.1,380.40
10.000kr.0.26401kr.2,640.10
15.000kr.0.25759kr.3,863.85
25.000kr.0.25013kr.6,253.25
35.000kr.0.24558kr.8,595.30
50.000kr.0.24107kr.12,053.50
60.000kr.0.23887kr.14,332.20
120.000kr.0.23121kr.27,745.20
125.000kr.0.23079kr.28,848.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250