
F3L400R10W3S7FB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-F3L400R10W3S7FB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L400R10W3S7FB11BPSA1 |
Description | IGBT MODULE 950V 220A AG-EASY3B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 950 V 220 A Chassis Mount AG-EASY3B |
Datasheet | Datasheet |
EDA/CAD Models | F3L400R10W3S7FB11BPSA1 Models |
Category | Current - Collector Cutoff (Max) 71 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 49.2 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Level Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 950 V | Supplier Device Package AG-EASY3B |
Current - Collector (Ic) (Max) 220 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.957.28000 | kr.957.28 |
| 16 | kr.806.70563 | kr.12,907.29 |
| Unit Price without VAT: | kr.957.28000 |
|---|---|
| Unit Price with VAT: | kr.1,196.60000 |



