
RN73R1JTTD8561B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD8561B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD8561B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD8561B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD8561B25 |
Description | RES 8.56K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD8561B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44800 | kr.4.48 |
| 25 | kr.0.41480 | kr.10.37 |
| 50 | kr.0.39160 | kr.19.58 |
| 100 | kr.0.37060 | kr.37.06 |
| 250 | kr.0.34380 | kr.85.95 |
| 500 | kr.0.32524 | kr.162.62 |
| 1.000 | kr.0.30822 | kr.308.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29404 | kr.1,470.20 |
| 10.000 | kr.0.28125 | kr.2,812.50 |
| 15.000 | kr.0.27445 | kr.4,116.75 |
| 25.000 | kr.0.26655 | kr.6,663.75 |
| 35.000 | kr.0.26174 | kr.9,160.90 |
| 50.000 | kr.0.25696 | kr.12,848.00 |
| 60.000 | kr.0.25464 | kr.15,278.40 |
| 120.000 | kr.0.24652 | kr.29,582.40 |
| 125.000 | kr.0.24608 | kr.30,760.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

