6.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD6571B25

DigiKey Part Number
2019-RN73R1JTTD6571B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD6571B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD6571B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD6571B25
Description
RES 6.57K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD6571B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.68500kr.6.85
25kr.0.63400kr.15.85
50kr.0.59840kr.29.92
100kr.0.56490kr.56.49
250kr.0.52468kr.131.17
500kr.0.49680kr.248.40
1.000kr.0.47138kr.471.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27349kr.1,367.45
10.000kr.0.26154kr.2,615.40
15.000kr.0.25518kr.3,827.70
25.000kr.0.24779kr.6,194.75
35.000kr.0.24328kr.8,514.80
50.000kr.0.23881kr.11,940.50
60.000kr.0.23664kr.14,198.40
120.000kr.0.22904kr.27,484.80
125.000kr.0.22862kr.28,577.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500