5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD5111B50

DigiKey Part Number
2019-RN73R1JTTD5111B50TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD5111B50CT-ND - Cut Tape (CT)
2019-RN73R1JTTD5111B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD5111B50
Description
RES 5.11K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD5111B50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD5111B25KOA Speer Electronics, Inc.11.4992019-RN73R1JTTD5111B25CT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.93200kr.9.32
25kr.0.86240kr.21.56
50kr.0.81540kr.40.77
100kr.0.76970kr.76.97
250kr.0.71516kr.178.79
500kr.0.67762kr.338.81
1.000kr.0.64338kr.643.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25538kr.1,276.90
10.000kr.0.24417kr.2,441.70
15.000kr.0.23820kr.3,573.00
25.000kr.0.23127kr.5,781.75
35.000kr.0.22704kr.7,946.40
50.000kr.0.22284kr.11,142.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000