
RN73R1JTTD4813B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD4813B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4813B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4813B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4813B25 |
Description | RES 481K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 481 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4813B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.69700 | kr.6.97 |
| 25 | kr.0.64680 | kr.16.17 |
| 50 | kr.0.61000 | kr.30.50 |
| 100 | kr.0.57570 | kr.57.57 |
| 250 | kr.0.53460 | kr.133.65 |
| 500 | kr.0.50632 | kr.253.16 |
| 1.000 | kr.0.48032 | kr.480.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29889 | kr.1,494.45 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

