
| RN73R1JTTD4702B25 | |
|---|---|
| DigiKey Part Number | 2019-RN73R1JTTD4702B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4702B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4702B25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R1JTTD4702B25 | 
| Description | RES 47K OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R1JTTD4702B25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.42200 | kr.4.22 | 
| 25 | kr.0.39440 | kr.9.86 | 
| 50 | kr.0.37380 | kr.18.69 | 
| 100 | kr.0.35260 | kr.35.26 | 
| 250 | kr.0.32716 | kr.81.79 | 
| 500 | kr.0.30950 | kr.154.75 | 
| 1.000 | kr.0.29338 | kr.293.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.28227 | kr.1,411.35 | 
| 10.000 | kr.0.25077 | kr.2,507.70 | 
| 15.000 | kr.0.24625 | kr.3,693.75 | 
| 25.000 | kr.0.24159 | kr.6,039.75 | 
| 35.000 | kr.0.24080 | kr.8,428.00 | 
| 50.000 | kr.0.24002 | kr.12,001.00 | 
| 60.000 | kr.0.23887 | kr.14,332.20 | 
| 120.000 | kr.0.23121 | kr.27,745.20 | 
| 125.000 | kr.0.23079 | kr.28,848.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark