
RN73R1JTTD4222B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD4222B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4222B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4222B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4222B50 |
Description | RES 42.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4222B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.89600 | kr.8.96 |
| 25 | kr.0.82960 | kr.20.74 |
| 50 | kr.0.78340 | kr.39.17 |
| 100 | kr.0.73860 | kr.73.86 |
| 250 | kr.0.68760 | kr.171.90 |
| 500 | kr.0.65140 | kr.325.70 |
| 1.000 | kr.0.61856 | kr.618.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26271 | kr.1,313.55 |
| 10.000 | kr.0.25117 | kr.2,511.70 |
| 15.000 | kr.0.24503 | kr.3,675.45 |
| 25.000 | kr.0.23791 | kr.5,947.75 |
| 35.000 | kr.0.23356 | kr.8,174.60 |
| 50.000 | kr.0.22924 | kr.11,462.00 |
| 60.000 | kr.0.22749 | kr.13,649.40 |
| 120.000 | kr.0.21941 | kr.26,329.20 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

