
RN73R1JTTD38R3B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD38R3B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD38R3B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD38R3B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD38R3B25 |
Description | RES 38.3 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD38R3B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.44400 | kr.11.10 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.39560 | kr.39.56 |
| 250 | kr.0.36696 | kr.91.74 |
| 500 | kr.0.34706 | kr.173.53 |
| 1.000 | kr.0.32905 | kr.329.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29331 | kr.1,466.55 |
| 10.000 | kr.0.28058 | kr.2,805.80 |
| 15.000 | kr.0.27381 | kr.4,107.15 |
| 25.000 | kr.0.26595 | kr.6,648.75 |
| 35.000 | kr.0.26116 | kr.9,140.60 |
| 50.000 | kr.0.25640 | kr.12,820.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

