
RN73R1JTTD3522F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3522F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3522F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3522F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3522F100 |
Description | RES 35.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3522F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.50200 | kr.12.55 |
| 50 | kr.0.47420 | kr.23.71 |
| 100 | kr.0.44820 | kr.44.82 |
| 250 | kr.0.41564 | kr.103.91 |
| 500 | kr.0.39346 | kr.196.73 |
| 1.000 | kr.0.37305 | kr.373.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33299 | kr.1,664.95 |
| 10.000 | kr.0.31869 | kr.3,186.90 |
| 15.000 | kr.0.31108 | kr.4,666.20 |
| 25.000 | kr.0.30226 | kr.7,556.50 |
| 35.000 | kr.0.29689 | kr.10,391.15 |
| 50.000 | kr.0.29156 | kr.14,578.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

