332 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD3323B25

DigiKey Part Number
2019-RN73R1JTTD3323B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD3323B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD3323B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD3323B25
Description
RES 332K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD3323B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.45600kr.4.56
25kr.0.42080kr.10.52
50kr.0.39820kr.19.91
100kr.0.37660kr.37.66
250kr.0.34920kr.87.30
500kr.0.33044kr.165.22
1.000kr.0.31326kr.313.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29331kr.1,466.55
10.000kr.0.28058kr.2,805.80
15.000kr.0.27381kr.4,107.15
25.000kr.0.26595kr.6,648.75
35.000kr.0.26116kr.9,140.60
50.000kr.0.25640kr.12,820.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750