
RN73R1JTTD3053B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3053B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3053B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3053B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3053B25 |
Description | RES 305K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 305 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3053B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.49900 | kr.4.99 |
| 25 | kr.0.46600 | kr.11.65 |
| 50 | kr.0.44040 | kr.22.02 |
| 100 | kr.0.41600 | kr.41.60 |
| 250 | kr.0.38604 | kr.96.51 |
| 500 | kr.0.36518 | kr.182.59 |
| 1.000 | kr.0.34630 | kr.346.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33062 | kr.1,653.10 |
| 10.000 | kr.0.27084 | kr.2,708.40 |
| 15.000 | kr.0.26625 | kr.3,993.75 |
| 25.000 | kr.0.26151 | kr.6,537.75 |
| 35.000 | kr.0.26067 | kr.9,123.45 |
| 50.000 | kr.0.25984 | kr.12,992.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

