
RN73R1JTTD24R0B25 | |
|---|---|
DigiKey Part Number  | 2019-RN73R1JTTD24R0B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD24R0B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD24R0B25DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73R1JTTD24R0B25  | 
Description  | RES 24 OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73R1JTTD24R0B25 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.65900 | kr.6.59 | 
| 25 | kr.0.60920 | kr.15.23 | 
| 50 | kr.0.57480 | kr.28.74 | 
| 100 | kr.0.54340 | kr.54.34 | 
| 250 | kr.0.50432 | kr.126.08 | 
| 500 | kr.0.47756 | kr.238.78 | 
| 1.000 | kr.0.45312 | kr.453.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.30172 | kr.1,508.60 | 
| 10.000 | kr.0.28863 | kr.2,886.30 | 
| 15.000 | kr.0.28166 | kr.4,224.90 | 
| 25.000 | kr.0.27358 | kr.6,839.50 | 
| 35.000 | kr.0.26865 | kr.9,402.75 | 
| 50.000 | kr.0.26376 | kr.13,188.00 | 
| 60.000 | kr.0.26138 | kr.15,682.80 | 
| 120.000 | kr.0.25308 | kr.30,369.60 | 
| 125.000 | kr.0.25262 | kr.31,577.50 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

