
RN73R1JTTD22R0D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD22R0D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD22R0D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD22R0D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD22R0D25 |
Description | RES 22 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD22R0D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD22R0B25 | KOA Speer Electronics, Inc. | 5.176 | 2019-RN73R1JTTD22R0B25CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.38280 | kr.9.57 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.34170 | kr.34.17 |
| 250 | kr.0.31724 | kr.79.31 |
| 500 | kr.0.30014 | kr.150.07 |
| 1.000 | kr.0.28441 | kr.284.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23832 | kr.1,191.60 |
| 10.000 | kr.0.22780 | kr.2,278.00 |
| 15.000 | kr.0.22220 | kr.3,333.00 |
| 25.000 | kr.0.21569 | kr.5,392.25 |
| 35.000 | kr.0.21172 | kr.7,410.20 |
| 50.000 | kr.0.20778 | kr.10,389.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

