
RN73R1JTTD2292B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2292B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2292B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2292B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2292B25 |
Description | RES 22.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2292B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.42600 | kr.10.65 |
| 50 | kr.0.40320 | kr.20.16 |
| 100 | kr.0.38100 | kr.38.10 |
| 250 | kr.0.35328 | kr.88.32 |
| 500 | kr.0.33424 | kr.167.12 |
| 1.000 | kr.0.31681 | kr.316.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28246 | kr.1,412.30 |
| 10.000 | kr.0.27016 | kr.2,701.60 |
| 15.000 | kr.0.26362 | kr.3,954.30 |
| 25.000 | kr.0.25602 | kr.6,400.50 |
| 35.000 | kr.0.25139 | kr.8,798.65 |
| 50.000 | kr.0.24679 | kr.12,339.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

