
RN73R1JTTD4991A05 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD4991A05TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4991A05CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4991A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4991A05 |
Description | RES 4.99K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4991A05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.78200 | kr.57.82 |
| 25 | kr.5.36360 | kr.134.09 |
| 50 | kr.5.07320 | kr.253.66 |
| 100 | kr.4.80510 | kr.480.51 |
| 250 | kr.4.48668 | kr.1,121.67 |
| 500 | kr.4.27342 | kr.2,136.71 |
| 1.000 | kr.4.08239 | kr.4,082.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.71823 | kr.18,591.15 |
| 10.000 | kr.3.59181 | kr.35,918.10 |
| 15.000 | kr.3.52537 | kr.52,880.55 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

