
RN73R1JTTD1821D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1821D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1821D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1821D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1821D25 |
Description | RES 1.82K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1821D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.39700 | kr.3.97 |
| 25 | kr.0.36880 | kr.9.22 |
| 50 | kr.0.34820 | kr.17.41 |
| 100 | kr.0.32900 | kr.32.90 |
| 250 | kr.0.30516 | kr.76.29 |
| 500 | kr.0.28864 | kr.144.32 |
| 1.000 | kr.0.27347 | kr.273.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19839 | kr.991.95 |
| 10.000 | kr.0.18949 | kr.1,894.90 |
| 15.000 | kr.0.18473 | kr.2,770.95 |
| 25.000 | kr.0.17922 | kr.4,480.50 |
| 35.000 | kr.0.17585 | kr.6,154.75 |
| 50.000 | kr.0.17250 | kr.8,625.00 |
| 60.000 | kr.0.17087 | kr.10,252.20 |
| 120.000 | kr.0.16517 | kr.19,820.40 |
| 125.000 | kr.0.16486 | kr.20,607.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

