RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1821B10

DigiKey Part Number
2019-RN73R1JTTD1821B10TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1821B10CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1821B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1821B10
Description
RES 1.82K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1821B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.20000kr.6,000.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.37400kr.23.74
25kr.2.19920kr.54.98
50kr.2.07740kr.103.87
100kr.1.96480kr.196.48
250kr.1.82888kr.457.22
500kr.1.73696kr.868.48
1.000kr.1.65395kr.1,653.95
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.72000kr.27.20
50kr.2.10040kr.105.02
100kr.1.86940kr.186.94
500kr.1.40096kr.700.48
1.000kr.1.22547kr.1,225.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500