
RN73R1JTTD1803B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1803B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1803B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1803B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1803B50 |
Description | RES 180K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1803B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.37520 | kr.9.38 |
| 50 | kr.0.36140 | kr.18.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25538 | kr.1,276.90 |
| 10.000 | kr.0.24417 | kr.2,441.70 |
| 15.000 | kr.0.23820 | kr.3,573.00 |
| 25.000 | kr.0.23127 | kr.5,781.75 |
| 35.000 | kr.0.22704 | kr.7,946.40 |
| 50.000 | kr.0.22284 | kr.11,142.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

