
RN73R1JTTD2080B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD2080B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2080B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2080B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2080B25 |
Description | RES 208 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 208 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2080B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.10300 | $1.03 |
25 | $0.09520 | $2.38 |
50 | $0.08980 | $4.49 |
100 | $0.08490 | $8.49 |
250 | $0.07880 | $19.70 |
500 | $0.07462 | $37.31 |
1.000 | $0.07080 | $70.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | $0.04314 | $215.70 |
10.000 | $0.04125 | $412.50 |
15.000 | $0.04025 | $603.75 |
25.000 | $0.03908 | $977.00 |
35.000 | $0.03837 | $1,342.95 |
50.000 | $0.03767 | $1,883.50 |
60.000 | $0.03732 | $2,239.20 |
120.000 | $0.03613 | $4,335.60 |
125.000 | $0.03606 | $4,507.50 |
Unit Price without VAT: | $0.12000 |
---|---|
Unit Price with VAT: | $0.15000 |