
RN73R1JTTD1503B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1503B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1503B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1503B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1503B50 |
Description | RES 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1503B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.83680 | kr.20.92 |
| 50 | kr.0.79000 | kr.39.50 |
| 100 | kr.0.74560 | kr.74.56 |
| 250 | kr.0.69260 | kr.173.15 |
| 500 | kr.0.65632 | kr.328.16 |
| 1.000 | kr.0.62310 | kr.623.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55841 | kr.2,792.05 |
| 10.000 | kr.0.53548 | kr.5,354.80 |
| 15.000 | kr.0.52332 | kr.7,849.80 |
| 25.000 | kr.0.50924 | kr.12,731.00 |
| 35.000 | kr.0.50069 | kr.17,524.15 |
| 50.000 | kr.0.49220 | kr.24,610.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

