
RN73R1JTTD10R0D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD10R0D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD10R0D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD10R0D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD10R0D25 |
Description | RES 10 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD10R0D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.32460 | kr.32.46 |
| 250 | kr.0.30128 | kr.75.32 |
| 500 | kr.0.28492 | kr.142.46 |
| 1.000 | kr.0.27002 | kr.270.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23832 | kr.1,191.60 |
| 10.000 | kr.0.22780 | kr.2,278.00 |
| 15.000 | kr.0.22220 | kr.3,333.00 |
| 25.000 | kr.0.21569 | kr.5,392.25 |
| 35.000 | kr.0.21172 | kr.7,410.20 |
| 50.000 | kr.0.20778 | kr.10,389.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

