
RN73R1JTTD1093D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1093D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1093D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1093D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1093D25 |
Description | RES 109K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 109 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1093D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.29680 | kr.7.42 |
| 50 | kr.0.27900 | kr.13.95 |
| 100 | kr.0.26370 | kr.26.37 |
| 250 | kr.0.24496 | kr.61.24 |
| 500 | kr.0.23154 | kr.115.77 |
| 1.000 | kr.0.21930 | kr.219.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19498 | kr.974.90 |
| 10.000 | kr.0.18624 | kr.1,862.40 |
| 15.000 | kr.0.18158 | kr.2,723.70 |
| 25.000 | kr.0.17616 | kr.4,404.00 |
| 35.000 | kr.0.17285 | kr.6,049.75 |
| 50.000 | kr.0.16957 | kr.8,478.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

