
RN73R1JTTD1002B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1002B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1002B10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1002B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1002B10 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1002B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD1002A05 | KOA Speer Electronics, Inc. | 3.879 | 2019-RN73R1JTTD1002A05CT-ND | kr.10.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.19400 | kr.21.94 |
| 25 | kr.2.03640 | kr.50.91 |
| 50 | kr.1.92360 | kr.96.18 |
| 100 | kr.1.81890 | kr.181.89 |
| 250 | kr.1.69328 | kr.423.32 |
| 500 | kr.1.60808 | kr.804.04 |
| 1.000 | kr.1.53124 | kr.1,531.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.45237 | kr.7,261.85 |
| 10.000 | kr.1.39788 | kr.13,978.80 |
| 15.000 | kr.1.36913 | kr.20,536.95 |
| 25.000 | kr.1.33594 | kr.33,398.50 |
| 35.000 | kr.1.31582 | kr.46,053.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

