100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1000D25

DigiKey Part Number
2019-RN73R1JTTD1000D25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1000D25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1000D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1000D25
Description
RES 100 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1000D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1000B10KOA Speer Electronics, Inc.6.5542019-RN73R1JTTD1000B10CT-NDkr.2.79000Parametric Equivalent
RN73R1JTTD1000B25KOA Speer Electronics, Inc.8.0582019-RN73R1JTTD1000B25CT-NDkr.0.82000Parametric Equivalent
In-Stock: 2.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41200kr.4.12
25kr.0.38280kr.9.57
50kr.0.36260kr.18.13
100kr.0.34170kr.34.17
250kr.0.31724kr.79.31
500kr.0.30014kr.150.07
1.000kr.0.28441kr.284.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19285kr.964.25
10.000kr.0.18420kr.1,842.00
15.000kr.0.17958kr.2,693.70
25.000kr.0.17422kr.4,355.50
35.000kr.0.17094kr.5,982.90
50.000kr.0.16769kr.8,384.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750