
RN73R1ETTP7062B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP7062B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP7062B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP7062B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP7062B25 |
Description | RES 70.6K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP7062B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.45640 | kr.11.41 |
| 50 | kr.0.43120 | kr.21.56 |
| 100 | kr.0.40770 | kr.40.77 |
| 250 | kr.0.37812 | kr.94.53 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.33913 | kr.339.13 |
| 5.000 | kr.0.30246 | kr.1,512.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28936 | kr.2,893.60 |
| 20.000 | kr.0.27776 | kr.5,555.20 |
| 30.000 | kr.0.27161 | kr.8,148.30 |
| 50.000 | kr.0.26450 | kr.13,225.00 |
| 70.000 | kr.0.26018 | kr.18,212.60 |
| 100.000 | kr.0.25590 | kr.25,590.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

