
RN73R1ETTP6900B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP6900B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6900B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6900B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6900B25 |
Description | RES 690 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 690 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6900B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.60920 | kr.15.23 |
| 50 | kr.0.57480 | kr.28.74 |
| 100 | kr.0.54340 | kr.54.34 |
| 250 | kr.0.50432 | kr.126.08 |
| 500 | kr.0.47756 | kr.238.78 |
| 1.000 | kr.0.45312 | kr.453.12 |
| 5.000 | kr.0.40520 | kr.2,026.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26401 | kr.2,640.10 |
| 20.000 | kr.0.25331 | kr.5,066.20 |
| 30.000 | kr.0.24763 | kr.7,428.90 |
| 50.000 | kr.0.24107 | kr.12,053.50 |
| 70.000 | kr.0.23708 | kr.16,595.60 |
| 100.000 | kr.0.23312 | kr.23,312.00 |
| 120.000 | kr.0.23121 | kr.27,745.20 |
| 240.000 | kr.0.22452 | kr.53,884.80 |
| 250.000 | kr.0.22415 | kr.56,037.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

