
RN73R1ETTP6421B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP6421B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6421B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6421B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6421B25 |
Description | RES 6.42K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.42 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6421B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.63160 | kr.15.79 |
| 50 | kr.0.59720 | kr.29.86 |
| 100 | kr.0.56360 | kr.56.36 |
| 250 | kr.0.52316 | kr.130.79 |
| 500 | kr.0.49540 | kr.247.70 |
| 1.000 | kr.0.47005 | kr.470.05 |
| 5.000 | kr.0.42030 | kr.2,101.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25665 | kr.2,566.50 |
| 20.000 | kr.0.24624 | kr.4,924.80 |
| 30.000 | kr.0.24073 | kr.7,221.90 |
| 50.000 | kr.0.23434 | kr.11,717.00 |
| 70.000 | kr.0.23047 | kr.16,132.90 |
| 100.000 | kr.0.22662 | kr.22,662.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

