0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP62R0F25

DigiKey Part Number
2019-RN73R1ETTP62R0F25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP62R0F25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP62R0F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP62R0F25
Description
RES 62 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP62R0F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.62700kr.6.27
25kr.0.58120kr.14.53
50kr.0.54920kr.27.46
100kr.0.51840kr.51.84
250kr.0.48128kr.120.32
500kr.0.45568kr.227.84
1.000kr.0.43226kr.432.26
5.000kr.0.38638kr.1,931.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39594kr.3,959.40
20.000kr.0.38048kr.7,609.60
30.000kr.0.37231kr.11,169.30
50.000kr.0.36286kr.18,143.00
70.000kr.0.35713kr.24,999.10
100.000kr.0.35144kr.35,144.00
120.000kr.0.34869kr.41,842.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250