
RN73R1ETTP62R0F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP62R0F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP62R0F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP62R0F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP62R0F25 |
Description | RES 62 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP62R0F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.58120 | kr.14.53 |
| 50 | kr.0.54920 | kr.27.46 |
| 100 | kr.0.51840 | kr.51.84 |
| 250 | kr.0.48128 | kr.120.32 |
| 500 | kr.0.45568 | kr.227.84 |
| 1.000 | kr.0.43226 | kr.432.26 |
| 5.000 | kr.0.38638 | kr.1,931.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39594 | kr.3,959.40 |
| 20.000 | kr.0.38048 | kr.7,609.60 |
| 30.000 | kr.0.37231 | kr.11,169.30 |
| 50.000 | kr.0.36286 | kr.18,143.00 |
| 70.000 | kr.0.35713 | kr.24,999.10 |
| 100.000 | kr.0.35144 | kr.35,144.00 |
| 120.000 | kr.0.34869 | kr.41,842.80 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

