
RN73R1ETTP5302F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP5302F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5302F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5302F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5302F25 |
Description | RES 53K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5302F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.60360 | kr.15.09 |
| 50 | kr.0.57060 | kr.28.53 |
| 100 | kr.0.53950 | kr.53.95 |
| 250 | kr.0.50060 | kr.125.15 |
| 500 | kr.0.47398 | kr.236.99 |
| 1.000 | kr.0.44963 | kr.449.63 |
| 5.000 | kr.0.40189 | kr.2,009.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38490 | kr.3,849.00 |
| 20.000 | kr.0.36987 | kr.7,397.40 |
| 30.000 | kr.0.36192 | kr.10,857.60 |
| 50.000 | kr.0.35274 | kr.17,637.00 |
| 70.000 | kr.0.34716 | kr.24,301.20 |
| 100.000 | kr.0.34164 | kr.34,164.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

