
RN73R1ETTP4320B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP4320B50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4320B50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4320B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4320B50 |
Description | RES 432 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4320B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.97600 | kr.9.76 |
| 25 | kr.0.90800 | kr.22.70 |
| 50 | kr.0.85720 | kr.42.86 |
| 100 | kr.0.81030 | kr.81.03 |
| 250 | kr.0.75268 | kr.188.17 |
| 500 | kr.0.71326 | kr.356.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35374 | kr.3,537.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

