
RN73R1ETTP3522B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3522B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3522B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3522B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3522B25 |
Description | RES 35.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3522B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.45640 | kr.11.41 |
| 50 | kr.0.43240 | kr.21.62 |
| 100 | kr.0.40830 | kr.40.83 |
| 250 | kr.0.37864 | kr.94.66 |
| 500 | kr.0.35834 | kr.179.17 |
| 1.000 | kr.0.33963 | kr.339.63 |
| 5.000 | kr.0.30295 | kr.1,514.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28984 | kr.2,898.40 |
| 20.000 | kr.0.27822 | kr.5,564.40 |
| 30.000 | kr.0.27206 | kr.8,161.80 |
| 50.000 | kr.0.26494 | kr.13,247.00 |
| 70.000 | kr.0.26062 | kr.18,243.40 |
| 100.000 | kr.0.25633 | kr.25,633.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

